



214346-E | |
|---|---|
DigiKey Part Number | 2684-214346-E-ND |
Manufacturer | |
Manufacturer Product Number | 214346-E |
Description | 26-PIN, FEMALE IDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC |
Datasheet | Datasheet |
EDA/CAD Models | 214346-E Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity Erni | Number of Rows 2 |
Series | Row Spacing 0.050" (1.27mm) |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle | Cable Termination IDC |
Contact Type Female Socket | Wire Type Discrete or Ribbon Cable |
Number of Positions 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 98 | 88,41878 Kč | 8 665,04 Kč |
| 196 | 84,19878 Kč | 16 502,96 Kč |
| 588 | 77,92155 Kč | 45 817,87 Kč |
| 1 078 | 74,66211 Kč | 80 485,75 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |



