
ESMC-F-26-SGS-14.10-IDC-L | |
|---|---|
DigiKey Part Number | 2057-ESMC-F-26-SGS-14.10-IDC-L-ND |
Manufacturer | |
Manufacturer Product Number | ESMC-F-26-SGS-14.10-IDC-L |
Description | 26PIN, 1.27 IDC SMC FEMALE CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Ivory | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 110,28100 Kč | 1 102,81 Kč |
| 25 | 103,36040 Kč | 2 584,01 Kč |
| 50 | 98,42600 Kč | 4 921,30 Kč |
| 100 | 93,72880 Kč | 9 372,88 Kč |
| 382 | 85,27223 Kč | 32 573,99 Kč |
| 764 | 81,20482 Kč | 62 040,48 Kč |
| 1 146 | 78,91657 Kč | 90 438,39 Kč |
| 2 674 | 74,34305 Kč | 198 793,32 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |


