
3754/50 300 | |
|---|---|
DigiKey Part Number | MB50G-300-ND 19-3754/50300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3754/50 300 |
Description | CBL RIBN 50COND 0.025 GRAY 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 1.250" (31.75mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 30 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 50 | Ratings UL Style 20596 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 38 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 5 | 54,60000 Kč | 273,00 Kč |
| 10 | 49,49000 Kč | 494,90 Kč |
| 25 | 43,45440 Kč | 1 086,36 Kč |
| 50 | 39,37940 Kč | 1 968,97 Kč |
| 100 | 35,69000 Kč | 3 569,00 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 30,57417 Kč | 9 172,25 Kč |
| 600 | 27,76283 Kč | 16 657,70 Kč |
| 900 | 26,56528 Kč | 23 908,75 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |










