


33152430100013 | |
|---|---|
DigiKey Part Number | 1195-3443-ND |
Manufacturer | |
Manufacturer Product Number | 33152430100013 |
Description | CABLE ASSY 50POS RCPT-RCPT 100MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer HARTING | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.328' (100.00mm, 3.94") |
Packaging Bulk | Features Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 50 | Cable Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,54000 Kč | 499,54 Kč |
| 10 | 424,58000 Kč | 4 245,80 Kč |
| 25 | 397,99600 Kč | 9 949,90 Kč |
| 50 | 379,00980 Kč | 18 950,49 Kč |
| 100 | 360,92830 Kč | 36 092,83 Kč |
| 250 | 338,35252 Kč | 84 588,13 Kč |
| 500 | 322,22564 Kč | 161 112,82 Kč |
| Unit Price without VAT: | 499,54000 Kč |
|---|---|
| Unit Price with VAT: | 604,44340 Kč |





