



15120502401000 | |
|---|---|
DigiKey Part Number | 1195-15120502401000TR-ND - Tape & Reel (TR) 1195-15120502401000CT-ND - Cut Tape (CT) 1195-15120502401000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15120502401000 |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15120502401000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.325" (8.25mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 110,30200 Kč | 1 103,02 Kč |
| 100 | 93,75400 Kč | 9 375,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 88,68027 Kč | 19 509,66 Kč |
| 440 | 84,44918 Kč | 37 157,64 Kč |
| 660 | 82,06941 Kč | 54 165,81 Kč |
| 1 100 | 79,16685 Kč | 87 083,54 Kč |
| 1 540 | 77,31150 Kč | 119 059,71 Kč |
| 2 200 | 75,39236 Kč | 165 863,19 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |









