
TLV9024QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9024QDYYRQ1TR-ND - Tape & Reel (TR) 296-TLV9024QDYYRQ1CT-ND - Cut Tape (CT) 296-TLV9024QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9024QDYYRQ1 |
Description | AUTOMOTIVE, 5.5-V, LOW-VOLTAGE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV9024QDYYRQ1 Models |
Category | Current - Output (Typ) 100mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 30µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Part Status Active | Propagation Delay (Max) 100ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Grade Automotive |
Output Type Open-Drain, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Voltage - Input Offset (Max) 1.5mV @ 5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 5pA @ 5V | Supplier Device Package 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 25 | 25,89480 Kč | 647,37 Kč |
| 100 | 23,06420 Kč | 2 306,42 Kč |
| 250 | 21,71612 Kč | 5 429,03 Kč |
| 500 | 20,90308 Kč | 10 451,54 Kč |
| 1 000 | 20,85038 Kč | 20 850,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,40761 Kč | 58 222,83 Kč |
| 6 000 | 19,00330 Kč | 114 019,80 Kč |
| 9 000 | 18,80077 Kč | 169 206,93 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |











