
TL1431QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-TL1431QDRG4Q1TR-ND - Tape & Reel (TR) 296-TL1431QDRG4Q1CT-ND - Cut Tape (CT) 296-TL1431QDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431QDRG4Q1 |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1431QDRG4Q1 Models |
Category | Tolerance ±0.4% |
Manufacturer Texas Instruments | Current - Cathode 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) 36 V | Supplier Device Package 8-SOIC |
Current - Output 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1431ACDT | STMicroelectronics | 4 639 | 497-2222-1-ND | 11,68000 Kč | Similar |
| TL1431AIDT | STMicroelectronics | 6 370 | 497-TL1431AIDTCT-ND | 13,35000 Kč | Similar |
| TL1431CDT | STMicroelectronics | 6 322 | 497-7664-1-ND | 9,59000 Kč | Similar |
| TL1431IDT | STMicroelectronics | 31 771 | 497-4058-1-ND | 11,68000 Kč | Similar |
| TL1431IYDT | STMicroelectronics | 3 583 | 497-10233-1-ND | 15,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 17,31000 Kč | 173,10 Kč |
| 25 | 15,64160 Kč | 391,04 Kč |
| 100 | 13,81260 Kč | 1 381,26 Kč |
| 250 | 12,93792 Kč | 3 234,48 Kč |
| 500 | 12,41152 Kč | 6 205,76 Kč |
| 1 000 | 12,13018 Kč | 12 130,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,95540 Kč | 27 388,50 Kč |
| 5 000 | 10,69065 Kč | 53 453,25 Kč |
| 7 500 | 10,55805 Kč | 79 185,38 Kč |
| 12 500 | 10,41125 Kč | 130 140,63 Kč |
| 17 500 | 10,32543 Kč | 180 695,03 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |










