
TL1431CDT | |
|---|---|
DigiKey Part Number | 497-7664-2-ND - Tape & Reel (TR) 497-7664-1-ND - Cut Tape (CT) 497-7664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431CDT |
Description | IC VREF SHUNT ADJ 0.4% 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1431CDT Models |
Category | Tolerance ±0.4% |
Manufacturer STMicroelectronics | Temperature Coefficient 90ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -20°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 6,77800 Kč | 67,78 Kč |
| 25 | 6,03960 Kč | 150,99 Kč |
| 100 | 5,23680 Kč | 523,68 Kč |
| 250 | 4,85348 Kč | 1 213,37 Kč |
| 500 | 4,62242 Kč | 2 311,21 Kč |
| 1 000 | 4,43242 Kč | 4 432,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,23175 Kč | 10 579,38 Kč |
| 5 000 | 4,11074 Kč | 20 553,70 Kč |
| 7 500 | 4,05014 Kč | 30 376,05 Kč |
| 12 500 | 3,98302 Kč | 49 787,75 Kč |
| 17 500 | 3,94376 Kč | 69 015,80 Kč |
| 25 000 | 3,90604 Kč | 97 651,00 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

