
TL1431IYDT | |
|---|---|
DigiKey Part Number | 497-10233-2-ND - Tape & Reel (TR) 497-10233-1-ND - Cut Tape (CT) 497-10233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431IYDT |
Description | IC VREF SHUNT ADJ 0.4% 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1431IYDT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer STMicroelectronics | Current - Cathode 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) 36 V | Supplier Device Package 8-SOIC |
Current - Output 100 mA | Base Product Number |
Tolerance ±0.4% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1431AIYDT | STMicroelectronics | 1 602 | 497-17935-1-ND | 16,27000 Kč | Parametric Equivalent |
| NCV431BVDR2G | onsemi | 4 720 | NCV431BVDR2GOSCT-ND | 13,56000 Kč | Direct |
| TL1431QDRQ1 | Texas Instruments | 2 449 | 296-21093-1-ND | 21,90000 Kč | Upgrade |
| TL1431CD | Texas Instruments | 917 | 296-10129-5-ND | 21,06000 Kč | Similar |
| TL1431CDR | Texas Instruments | 10 357 | 296-10129-1-ND | 8,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 11,11600 Kč | 111,16 Kč |
| 25 | 9,98560 Kč | 249,64 Kč |
| 100 | 8,74260 Kč | 874,26 Kč |
| 250 | 8,14868 Kč | 2 037,17 Kč |
| 500 | 7,79162 Kč | 3 895,81 Kč |
| 1 000 | 7,49755 Kč | 7 497,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,18689 Kč | 17 967,22 Kč |
| 5 000 | 6,99969 Kč | 34 998,45 Kč |
| 7 500 | 6,90592 Kč | 51 794,40 Kč |
| 12 500 | 6,80208 Kč | 85 026,00 Kč |
| 17 500 | 6,74139 Kč | 117 974,32 Kč |
| 25 000 | 6,68300 Kč | 167 075,00 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

