
NCV431BVDR2G | |
|---|---|
DigiKey Part Number | NCV431BVDR2GOSTR-ND - Tape & Reel (TR) NCV431BVDR2GOSCT-ND - Cut Tape (CT) NCV431BVDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV431BVDR2G |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV431BVDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 16,12400 Kč | 161,24 Kč |
| 25 | 13,43000 Kč | 335,75 Kč |
| 100 | 10,37770 Kč | 1 037,77 Kč |
| 250 | 8,87888 Kč | 2 219,72 Kč |
| 500 | 7,95606 Kč | 3 978,03 Kč |
| 1 000 | 7,18310 Kč | 7 183,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,05036 Kč | 15 125,90 Kč |
| 5 000 | 5,88848 Kč | 29 442,40 Kč |
| 7 500 | 5,80739 Kč | 43 555,42 Kč |
| 12 500 | 5,71760 Kč | 71 470,00 Kč |
| 17 500 | 5,66510 Kč | 99 139,25 Kč |
| 25 000 | 5,61462 Kč | 140 365,50 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |

