
TL1431CD | |
|---|---|
DigiKey Part Number | 296-10129-5-ND |
Manufacturer | |
Manufacturer Product Number | TL1431CD |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1431CD Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.4% |
Packaging Tube | Current - Cathode 1 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 15,20400 Kč | 152,04 Kč |
| 75 | 12,37427 Kč | 928,07 Kč |
| 150 | 11,71660 Kč | 1 757,49 Kč |
| 300 | 11,17300 Kč | 3 351,90 Kč |
| 525 | 10,80592 Kč | 5 673,11 Kč |
| 1 050 | 10,42378 Kč | 10 944,97 Kč |
| 2 550 | 10,03182 Kč | 25 581,14 Kč |
| 5 025 | 9,79154 Kč | 49 202,49 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |

