
TL1431QDRQ1 | |
|---|---|
DigiKey Part Number | 296-21093-2-ND - Tape & Reel (TR) 296-21093-1-ND - Cut Tape (CT) 296-21093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431QDRQ1 |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1431QDRQ1 Models |
Category | Tolerance ±0.4% |
Manufacturer Texas Instruments | Current - Cathode 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) 36 V | Supplier Device Package 8-SOIC |
Current - Output 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1431ACDT | STMicroelectronics | 4 639 | 497-2222-1-ND | 0,48000 Kč | Similar |
| TL1431AIDT | STMicroelectronics | 6 370 | 497-TL1431AIDTCT-ND | 0,55000 Kč | Similar |
| TL1431CDT | STMicroelectronics | 6 322 | 497-7664-1-ND | 0,39000 Kč | Similar |
| TL1431IDT | STMicroelectronics | 31 771 | 497-4058-1-ND | 0,48000 Kč | Similar |
| TL1431IYDT | STMicroelectronics | 3 583 | 497-10233-1-ND | 0,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 15,78800 Kč | 157,88 Kč |
| 25 | 14,25680 Kč | 356,42 Kč |
| 100 | 12,56960 Kč | 1 256,96 Kč |
| 250 | 11,76252 Kč | 2 940,63 Kč |
| 500 | 11,27616 Kč | 5 638,08 Kč |
| 1 000 | 10,97667 Kč | 10 976,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,45336 Kč | 26 133,40 Kč |
| 5 000 | 10,19867 Kč | 50 993,35 Kč |
| 7 500 | 10,07112 Kč | 75 533,40 Kč |
| 12 500 | 9,92979 Kč | 124 122,38 Kč |
| 17 500 | 9,84722 Kč | 172 326,35 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |

