


TL1431ACDT | |
|---|---|
DigiKey Part Number | 497-2222-2-ND - Tape & Reel (TR) 497-2222-1-ND - Cut Tape (CT) 497-2222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431ACDT |
Description | IC VREF SHUNT ADJ 0.25% 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.25% | |
Temperature Coefficient | 90ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 8,08300 Kč | 80,83 Kč |
| 25 | 7,22440 Kč | 180,61 Kč |
| 100 | 6,28760 Kč | 628,76 Kč |
| 250 | 5,84180 Kč | 1 460,45 Kč |
| 500 | 5,57236 Kč | 2 786,18 Kč |
| 1 000 | 5,35091 Kč | 5 350,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,11684 Kč | 12 792,10 Kč |
| 5 000 | 4,97588 Kč | 24 879,40 Kč |
| 7 500 | 4,90527 Kč | 36 789,53 Kč |
| 12 500 | 4,82700 Kč | 60 337,50 Kč |
| 17 500 | 4,78127 Kč | 83 672,23 Kč |
| 25 000 | 4,73729 Kč | 118 432,25 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |






