TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431QD

DigiKey Part Number
296-10131-5-ND
Manufacturer
Manufacturer Product Number
TL1431QD
Description
IC VREF SHUNT ADJ 0.4% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL1431QD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
130,52000 Kč30,52 Kč
1022,20800 Kč222,08 Kč
7518,27707 Kč1 370,78 Kč
15017,36207 Kč2 604,31 Kč
30016,60917 Kč4 982,75 Kč
52516,09905 Kč8 452,00 Kč
1 05015,56878 Kč16 347,22 Kč
2 55015,02491 Kč38 313,52 Kč
5 02514,69148 Kč73 824,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,52000 Kč
Unit Price with VAT:36,92920 Kč