8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV912AIDGKR

DigiKey Part Number
296-52170-2-ND - Tape & Reel (TR)
296-52170-1-ND - Cut Tape (CT)
296-52170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV912AIDGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSV912AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
-3db Bandwidth
80 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
1015,28200 Kč152,82 Kč
2513,78360 Kč344,59 Kč
10012,14800 Kč1 214,80 Kč
25011,36700 Kč2 841,75 Kč
50010,89590 Kč5 447,95 Kč
1 00010,50795 Kč10 507,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,09878 Kč25 246,95 Kč
5 0009,85212 Kč49 260,60 Kč
7 5009,72858 Kč72 964,35 Kč
12 5009,59171 Kč119 896,38 Kč
17 5009,51173 Kč166 455,27 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč