Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431QDREP

DigiKey Part Number
296-18135-2-ND - Tape & Reel (TR)
296-18135-1-ND - Cut Tape (CT)
296-18135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1431QDREP
Description
IC VREF SHUNT ADJ 0.4% 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL1431QDREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 280
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,83000 Kč64,83 Kč
1048,49900 Kč484,99 Kč
2544,44080 Kč1 111,02 Kč
10039,97180 Kč3 997,18 Kč
25037,84032 Kč9 460,08 Kč
50036,55628 Kč18 278,14 Kč
1 00035,49914 Kč35 499,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,38298 Kč85 957,45 Kč
5 00033,71061 Kč168 553,05 Kč
Manufacturers Standard Package
Unit Price without VAT:64,83000 Kč
Unit Price with VAT:78,44430 Kč