SS16T3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 11 292
Unit Price: 20,00000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 72 599
Unit Price: 7,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 91 520
Unit Price: 3,16000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 684
Unit Price: 2,95000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 916
Unit Price: 4,63000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 150
Unit Price: 6,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 100 675
Unit Price: 5,68000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 16 627
Unit Price: 8,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 220 378
Unit Price: 8,84000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 83 891
Unit Price: 10,31000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 37 581
Unit Price: 5,47000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 174 521
Unit Price: 9,68000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,05000 Kč
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS16T3

DigiKey Part Number
SS16T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS16T3
Description
DIODE SCHOTTKY 60V 1A SMA
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SS16T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 347 925 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

347 925In Stock
Ships from Rochester Electronics, LLC