
SS16T3G | |
|---|---|
DigiKey Part Number | SS16T3GOSTR-ND - Tape & Reel (TR) SS16T3GOSCT-ND - Cut Tape (CT) SS16T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16T3G |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SS16T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA260-HF | Comchip Technology | 169 598 | 641-1699-1-ND | 0,44000 Kč | Similar |
| SK36A | Taiwan Semiconductor Corporation | 15 029 | 1801-SK36ACT-ND | 0,45000 Kč | Similar |
| SS16 | Taiwan Semiconductor Corporation | 21 506 | 1801-SS16CT-ND | 0,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 4,36340 Kč | 436,34 Kč |
| 500 | 3,27190 Kč | 1 635,95 Kč |
| 1 000 | 2,91935 Kč | 2 919,35 Kč |
| 2 000 | 2,62234 Kč | 5 244,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,13008 Kč | 10 650,40 Kč |
| 10 000 | 1,94570 Kč | 19 457,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |










