


B260AQ-13-F | |
|---|---|
DigiKey Part Number | B260AQ-13-FDITR-ND - Tape & Reel (TR) B260AQ-13-FDICT-ND - Cut Tape (CT) B260AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B260AQ-13-F |
Description | DIODE SCHOTTKY 60V 2A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 40V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,32600 Kč | 53,26 Kč |
| 100 | 4,35520 Kč | 435,52 Kč |
| 500 | 3,27454 Kč | 1 637,27 Kč |
| 1 000 | 2,82786 Kč | 2 827,86 Kč |
| 2 000 | 2,63136 Kč | 5 262,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,18983 Kč | 10 949,15 Kč |
| 10 000 | 1,83135 Kč | 18 313,50 Kč |
| 15 000 | 1,78009 Kč | 26 701,35 Kč |
| 25 000 | 1,72873 Kč | 43 218,25 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |











