


B260Q-13-F | |
|---|---|
DigiKey Part Number | B260Q-13-FDITR-ND - Tape & Reel (TR) B260Q-13-FDICT-ND - Cut Tape (CT) B260Q-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B260Q-13-F |
Description | DIODE SCHOTTKY 60V 2A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 40V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 100 | 4,69310 Kč | 469,31 Kč |
| 500 | 3,52808 Kč | 1 764,04 Kč |
| 1 000 | 3,15180 Kč | 3 151,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,67326 Kč | 8 019,78 Kč |
| 6 000 | 2,43199 Kč | 14 591,94 Kč |
| 9 000 | 2,30899 Kč | 20 780,91 Kč |
| 15 000 | 2,17075 Kč | 32 561,25 Kč |
| 21 000 | 2,08889 Kč | 43 866,69 Kč |
| 30 000 | 2,00930 Kč | 60 279,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


