


B260AQ-13-F | |
|---|---|
DigiKey Part Number | B260AQ-13-FDITR-ND - Tape & Reel (TR) B260AQ-13-FDICT-ND - Cut Tape (CT) B260AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B260AQ-13-F |
Description | DIODE SCHOTTKY 60V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Mfr | Capacitance @ Vr, F 200pF @ 40V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,34100 Kč | 73,41 Kč |
| 100 | 4,66120 Kč | 466,12 Kč |
| 500 | 3,50414 Kč | 1 752,07 Kč |
| 1 000 | 3,13041 Kč | 3 130,41 Kč |
| 2 000 | 2,81570 Kč | 5 631,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,47455 Kč | 12 372,75 Kč |
| 10 000 | 2,26353 Kč | 22 635,30 Kč |
| 15 000 | 2,15601 Kč | 32 340,15 Kč |
| 25 000 | 2,03520 Kč | 50 880,00 Kč |
| 35 000 | 1,96364 Kč | 68 727,40 Kč |
| 50 000 | 1,89409 Kč | 94 704,50 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |



