Diode 60 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount SMA
DO-214AC

B360A-13-F

DigiKey Part Number
B360A-FDITR-ND - Tape & Reel (TR)
B360A-FDICT-ND - Cut Tape (CT)
B360A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B360A-13-F
Description
DIODE SCHOTTKY 60V 3A SMA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B360A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,69800 Kč66,98 Kč
1004,25000 Kč425,00 Kč
5003,18414 Kč1 592,07 Kč
1 0002,83998 Kč2 839,98 Kč
2 0002,54979 Kč5 099,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,23536 Kč11 176,80 Kč
10 0002,04082 Kč20 408,20 Kč
15 0001,94169 Kč29 125,35 Kč
25 0001,83028 Kč45 757,00 Kč
35 0001,76430 Kč61 750,50 Kč
50 0001,70018 Kč85 009,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč