
A6211GLJTR-T | |
|---|---|
DigiKey Part Number | 620-1477-2-ND - Tape & Reel (TR) 620-1477-1-ND - Cut Tape (CT) 620-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6211GLJTR-T |
Description | IC LED DRIVER RGLTR PWM 3A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | A6211GLJTR-T Models |
Category | Voltage - Supply (Max) 48V |
Manufacturer Allegro MicroSystems | Current - Output / Channel 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 105°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Supply (Min) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,86100 Kč | 168,61 Kč |
| 25 | 15,24440 Kč | 381,11 Kč |
| 100 | 13,44710 Kč | 1 344,71 Kč |
| 250 | 12,59292 Kč | 3 148,23 Kč |
| 500 | 12,07762 Kč | 6 038,81 Kč |
| 1 000 | 11,78744 Kč | 11 787,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,17108 Kč | 33 513,24 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |







