Image for B160-E3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B160-E3/5AT

DigiKey Part Number
B160-E3/5ATGITR-ND - Tape & Reel (TR)
B160-E3/5ATGICT-ND - Cut Tape (CT)
B160-E3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B160-E3/5AT
Description
DIODE SCHOTTKY 60V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,75300 Kč57,53 Kč
1003,62640 Kč362,64 Kč
5002,70286 Kč1 351,43 Kč
1 0002,40427 Kč2 404,27 Kč
2 0002,15272 Kč4 305,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,77755 Kč13 331,62 Kč
15 0001,62495 Kč24 374,25 Kč
22 5001,54718 Kč34 811,55 Kč
37 5001,45977 Kč54 741,38 Kč
52 5001,40802 Kč73 921,05 Kč
75 0001,35771 Kč101 828,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč