


B180-13-F | |
|---|---|
DigiKey Part Number | B180-FDITR-ND - Tape & Reel (TR) B180-FDICT-ND - Cut Tape (CT) B180-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B180-13-F |
Description | DIODE SCHOTTKY 80V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B180-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,76800 Kč | 57,68 Kč |
| 100 | 4,99310 Kč | 499,31 Kč |
| 500 | 4,85498 Kč | 2 427,49 Kč |
| 1 000 | 3,37747 Kč | 3 377,47 Kč |
| 2 000 | 3,04531 Kč | 6 090,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,16820 Kč | 25 841,00 Kč |
| 10 000 | 4,95938 Kč | 49 593,80 Kč |
| 15 000 | 2,08243 Kč | 31 236,45 Kč |
| 25 000 | 2,07343 Kč | 51 835,75 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |










