
SMA3109-TL-E | |
|---|---|
DigiKey Part Number | SMA3109-TL-EOSTR-ND - Tape & Reel (TR) SMA3109-TL-EOSCT-ND - Cut Tape (CT) SMA3109-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA3109-TL-E |
Description | IC RF AMP GPS 0HZ-2.2GHZ 6MCPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-MCPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 2.2GHz | |
P1dB | 4.2dBm | |
Gain | 24dB | |
Noise Figure | 4.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 16mA | |
Test Frequency | 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-MCPH | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 6,04760 Kč | 151,19 Kč |
| 100 | 5,52880 Kč | 552,88 Kč |
| 250 | 5,21508 Kč | 1 303,77 Kč |
| 500 | 4,99374 Kč | 2 496,87 Kč |
| 1 000 | 4,78460 Kč | 4 784,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,47698 Kč | 13 430,94 Kč |
| 6 000 | 4,29696 Kč | 25 781,76 Kč |
| 9 000 | 4,19640 Kč | 37 767,60 Kč |
| 15 000 | 4,07459 Kč | 61 118,85 Kč |
| 21 000 | 3,99719 Kč | 83 940,99 Kč |
| 30 000 | 3,91753 Kč | 117 525,90 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |










