RF Diode PIN - 1 Pair Series Connection 20V 100 mA SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPM3810B-03

DigiKey Part Number
4386-TPM3810B-03TR-ND - Tape & Reel (TR)
4386-TPM3810B-03CT-ND - Cut Tape (CT)
4386-TPM3810B-03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPM3810B-03
Description
RF DIODE PIN 20V SOT-23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 20V 100 mA SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
100 mA
Manufacturer
DNmicron
Capacitance @ Vr, F
0.36pF @ 0V, 1MHz
Series
Resistance @ If, F
2.7Ohm @ 10mA, 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Diode Type
PIN - 1 Pair Series Connection
Supplier Device Package
SOT-23
Voltage - Peak Reverse (Max)
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,61700 Kč96,17 Kč
258,61760 Kč215,44 Kč
1007,52360 Kč752,36 Kč
2507,00240 Kč1 750,60 Kč
5006,68828 Kč3 344,14 Kč
1 0006,42938 Kč6 429,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,10965 Kč18 328,95 Kč
6 0005,95314 Kč35 718,84 Kč
9 0005,87477 Kč52 872,93 Kč
15 0005,78797 Kč86 819,55 Kč
21 0005,73720 Kč120 481,20 Kč
30 0005,68840 Kč170 652,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč