
TPM3810B-16 | |
|---|---|
DigiKey Part Number | 4386-TPM3810B-16TR-ND - Tape & Reel (TR) 4386-TPM3810B-16CT-ND - Cut Tape (CT) 4386-TPM3810B-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM3810B-16 |
Description | RF DIODE PIN 20V DFN1006-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 20V 100 mA DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DNmicron | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.36pF @ 0V, 1MHz | |
Resistance @ If, F | 2.7Ohm @ 10mA, 100MHz | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | SOD-882 | |
Supplier Device Package | DFN1006-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,44960 Kč | 211,24 Kč |
| 100 | 7,37660 Kč | 737,66 Kč |
| 250 | 6,86552 Kč | 1 716,38 Kč |
| 500 | 6,55726 Kč | 3 278,63 Kč |
| 1 000 | 6,42539 Kč | 6 425,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,78101 Kč | 46 248,08 Kč |
| 16 000 | 5,66455 Kč | 90 632,80 Kč |
| 24 000 | 5,60626 Kč | 134 550,24 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






