
TPM3810B-20 | |
|---|---|
DigiKey Part Number | 4386-TPM3810B-20TR-ND - Tape & Reel (TR) 4386-TPM3810B-20CT-ND - Cut Tape (CT) 4386-TPM3810B-20DKR-ND |
Manufacturer | |
Manufacturer Product Number | TPM3810B-20 |
Description | RF PIN LIMITER DIODES. THE TPM38 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 20V 100 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DNmicron | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.36pF @ 0V, 1MHz | |
Resistance @ If, F | 2.7Ohm @ 10mA, 100MHz | |
Operating Temperature | -55°C ~ 150°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 25,11400 Kč | 251,14 Kč |
| 25 | 23,69400 Kč | 592,35 Kč |
| 100 | 21,73710 Kč | 2 173,71 Kč |
| 250 | 20,56292 Kč | 5 140,73 Kč |
| 500 | 19,73224 Kč | 9 866,12 Kč |
| 1 000 | 18,94902 Kč | 18 949,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,79846 Kč | 53 395,38 Kč |
| 6 000 | 17,12618 Kč | 102 757,08 Kč |
| 9 000 | 16,75104 Kč | 150 759,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 25,11400 Kč | 251,14 Kč |
| 25 | 23,69400 Kč | 592,35 Kč |
| 100 | 21,73710 Kč | 2 173,71 Kč |
| 250 | 20,56292 Kč | 5 140,73 Kč |
| 500 | 19,73224 Kč | 9 866,12 Kč |
| 1 000 | 18,94902 Kč | 18 949,02 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |



