
DMG1016UDW-7 | |
|---|---|
DigiKey Part Number | DMG1016UDW-7DITR-ND - Tape & Reel (TR) DMG1016UDW-7DICT-ND - Cut Tape (CT) DMG1016UDW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1016UDW-7 |
Description | MOSFET N/P-CH 20V SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.07A, 845mA 330mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DMG1016UDW-7 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.74nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 60.67pF @ 10V |
Part Status Active | Power - Max 330mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-363 |
Current - Continuous Drain (Id) @ 25°C 1.07A, 845mA | Base Product Number |
Rds On (Max) @ Id, Vgs 450mOhm @ 600mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSD235CH6327XTSA1 | Infineon Technologies | 20 159 | BSD235CH6327XTSA1CT-ND | 1,70000 Kč | Similar |
| PJT7601_R1_00001 | Panjit International Inc. | 5 471 | 3757-PJT7601_R1_00001CT-ND | 1,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,25600 Kč | 52,56 Kč |
| 100 | 3,30770 Kč | 330,77 Kč |
| 500 | 2,46012 Kč | 1 230,06 Kč |
| 1 000 | 2,18586 Kč | 2 185,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,83640 Kč | 5 509,20 Kč |
| 6 000 | 1,66017 Kč | 9 961,02 Kč |
| 9 000 | 1,57026 Kč | 14 132,34 Kč |
| 15 000 | 1,46921 Kč | 22 038,15 Kč |
| 21 000 | 1,40935 Kč | 29 596,35 Kč |
| 30 000 | 1,35115 Kč | 40 534,50 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |










