
BSD235CH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSD235CH6327XTSA1TR-ND - Tape & Reel (TR) BSD235CH6327XTSA1CT-ND - Cut Tape (CT) BSD235CH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSD235CH6327XTSA1 |
Description | MOSFET N/P-CH 20V 0.95A SOT363 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 950mA, 530mA 500mW Surface Mount PG-SOT363-6-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSD235CH6327XTSA1 Models |
Category | Rds On (Max) @ Id, Vgs 350mOhm @ 950mA, 4.5V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 1.2V @ 1.6µA |
Series | Gate Charge (Qg) (Max) @ Vgs 0.34nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 47pF @ 10V |
Part Status Active | Power - Max 500mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-VSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package PG-SOT363-6-1 |
Current - Continuous Drain (Id) @ 25°C 950mA, 530mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 100 | 4,48100 Kč | 448,10 Kč |
| 500 | 3,34792 Kč | 1 673,96 Kč |
| 1 000 | 2,98151 Kč | 2 981,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51493 Kč | 7 544,79 Kč |
| 6 000 | 2,27958 Kč | 13 677,48 Kč |
| 9 000 | 2,15960 Kč | 19 436,40 Kč |
| 15 000 | 2,02474 Kč | 30 371,10 Kč |
| 21 000 | 1,94484 Kč | 40 841,64 Kč |
| 30 000 | 1,86718 Kč | 56 015,40 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |













