
LFL182G45TC1A108 | |
|---|---|
DigiKey Part Number | 490-LFL182G45TC1A108TR-ND - Tape & Reel (TR) 490-LFL182G45TC1A108CT-ND - Cut Tape (CT) 490-LFL182G45TC1A108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFL182G45TC1A108 |
Description | RF FILTER 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFL182G45TC1A108 Models |
Category | Mounting Type Surface Mount |
Manufacturer Murata Electronics | Package / Case 0603 (1608 Metric), 6 PC Pad |
Series | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height (Max) 0.028" (0.70mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,52800 Kč | 63,20 Kč |
| 100 | 2,28040 Kč | 228,04 Kč |
| 250 | 2,11744 Kč | 529,36 Kč |
| 500 | 1,99942 Kč | 999,71 Kč |
| 1 000 | 1,88919 Kč | 1 889,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,69790 Kč | 6 791,60 Kč |
| 8 000 | 1,61837 Kč | 12 946,96 Kč |
| 12 000 | 1,57683 Kč | 18 921,96 Kč |
| 20 000 | 1,52958 Kč | 30 591,60 Kč |
| 28 000 | 1,50140 Kč | 42 039,20 Kč |
| 40 000 | 1,47395 Kč | 58 958,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |








