


CX2016SA32000D0FPLG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA32000D0FPLG1TR-ND - Tape & Reel (TR) 478-CX2016SA32000D0FPLG1CT-ND - Cut Tape (CT) 478-CX2016SA32000D0FPLG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA32000D0FPLG1 |
Description | 2.05X1.65X0.45MM SIZE, 32MHZ, +/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA32000D0FPLG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 9,27280 Kč | 231,82 Kč |
| 50 | 8,89060 Kč | 444,53 Kč |
| 100 | 8,52310 Kč | 852,31 Kč |
| 250 | 8,06072 Kč | 2 015,18 Kč |
| 500 | 7,72684 Kč | 3 863,42 Kč |
| 1 000 | 7,40704 Kč | 7 407,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,92745 Kč | 20 782,35 Kč |
| 6 000 | 6,64107 Kč | 39 846,42 Kč |
| 9 000 | 6,47914 Kč | 58 312,26 Kč |
| 15 000 | 6,28087 Kč | 94 213,05 Kč |
| 21 000 | 6,15363 Kč | 129 226,23 Kč |
| 30 000 | 6,02161 Kč | 180 648,30 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |








