Battery Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Cell SMD (SMT) Tab
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

2991TR

DigiKey Part Number
36-2991TR-ND - Tape & Reel (TR)
36-2991CT-ND - Cut Tape (CT)
36-2991DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2991TR
Description
BATTERY COIN CELL BOTTOM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
2991TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Type, Function
Coin Cell, Contact
Mfr
Mounting Type
PCB, Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Height Above Board
0.016" (0.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 725
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,71936 Kč10 079,04 Kč
3 0005,66946 Kč17 008,38 Kč
7 5005,03952 Kč37 796,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
107,94500 Kč79,45 Kč
257,72720 Kč193,18 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
106,90800 Kč69,08 Kč
256,71920 Kč167,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč