Similar

BSL215CH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSL215CH6327XTSA1TR-ND - Tape & Reel (TR) BSL215CH6327XTSA1CT-ND - Cut Tape (CT) BSL215CH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSL215CH6327XTSA1 |
Description | MOSFET N/P-CH 20V 1.5A TSOP6-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.5A 500mW Surface Mount PG-TSOP6-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSL215CH6327XTSA1 Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 3.7µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 0.73nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 143pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel Complementary | Qualification AEC-Q101 |
FET Feature Logic Level Gate, 2.5V Drive | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 1.5A | Supplier Device Package PG-TSOP6-6 |
Rds On (Max) @ Id, Vgs 140mOhm @ 1.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJS6601-AU_S1_000A1 | Panjit International Inc. | 2 605 | 3757-PJS6601-AU_S1_000A1CT-ND | 0,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 100 | 8,77510 Kč | 877,51 Kč |
| 500 | 6,71264 Kč | 3 356,32 Kč |
| 1 000 | 6,04763 Kč | 6 047,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,20218 Kč | 15 606,54 Kč |
| 6 000 | 4,77628 Kč | 28 657,68 Kč |
| 9 000 | 4,55927 Kč | 41 033,43 Kč |
| 15 000 | 4,31544 Kč | 64 731,60 Kč |
| 21 000 | 4,17105 Kč | 87 592,05 Kč |
| 30 000 | 4,03076 Kč | 120 922,80 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |














