
PJS6601-AU_S1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJS6601-AU_S1_000A1TR-ND - Tape & Reel (TR) 3757-PJS6601-AU_S1_000A1CT-ND - Cut Tape (CT) 3757-PJS6601-AU_S1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6601-AU_S1_000A1 |
Description | MOSFET N/P-CH 20V 4.1A SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.1A (Ta), 3.1A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.1A (Ta), 3.1A (Ta) | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 4.1A. 4.5V, 115mOhm @ 3.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6nC @ 4.5V, 5.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 350pF @ 10V, 416pF @ 10V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 3,78590 Kč | 378,59 Kč |
| 500 | 2,82676 Kč | 1 413,38 Kč |
| 1 000 | 2,51682 Kč | 2 516,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12213 Kč | 6 366,39 Kč |
| 6 000 | 1,92307 Kč | 11 538,42 Kč |
| 9 000 | 1,82158 Kč | 16 394,22 Kč |
| 15 000 | 1,70749 Kč | 25 612,35 Kč |
| 21 000 | 1,63991 Kč | 34 438,11 Kč |
| 30 000 | 1,57421 Kč | 47 226,30 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

