


TLE9252VSKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9252VSKXUMA1TR-ND - Tape & Reel (TR) 448-TLE9252VSKXUMA1CT-ND - Cut Tape (CT) 448-TLE9252VSKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9252VSKXUMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9252VSKXUMA1 Models |
Category | Data Rate 5Mbps |
Manufacturer Infineon Technologies | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package PG-DSO-14 |
Receiver Hysteresis 30 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 25 | 29,93480 Kč | 748,37 Kč |
| 100 | 26,65490 Kč | 2 665,49 Kč |
| 250 | 25,09260 Kč | 6 273,15 Kč |
| 500 | 24,15106 Kč | 12 075,53 Kč |
| 1 000 | 23,37602 Kč | 23 376,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,55765 Kč | 56 394,12 Kč |
| 5 000 | 22,06457 Kč | 110 322,85 Kč |
| 7 500 | 21,81757 Kč | 163 631,77 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |





