
VN9016AJTR | |
|---|---|
DigiKey Part Number | 497-VN9016AJTR-ND - Tape & Reel (TR) 497-VN9016AJTRCT-ND - Cut Tape (CT) 497-VN9016AJTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN9016AJTR |
Description | AUTOMOTIVE ANALOG AND POWER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 50.6A PowerSSO-16 |
Datasheet | Datasheet |
Category | Current - Output (Max) 50.6A |
Mfr | Rds On (Typ) 16mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Latch Function, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface Logic | Supplier Device Package PowerSSO-16 |
Voltage - Supply (Vcc/Vdd) 4V ~ 28V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,37900 Kč | 243,79 Kč |
| 25 | 22,12360 Kč | 553,09 Kč |
| 100 | 19,65200 Kč | 1 965,20 Kč |
| 250 | 18,47404 Kč | 4 618,51 Kč |
| 500 | 17,76388 Kč | 8 881,94 Kč |
| 1 000 | 17,60871 Kč | 17 608,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,56213 Kč | 41 405,32 Kč |
| 5 000 | 16,19030 Kč | 80 951,50 Kč |
| 7 500 | 16,00409 Kč | 120 030,68 Kč |
| 12 500 | 15,79772 Kč | 197 471,50 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


