
MIKROE-3933 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3933-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3933 |
Description | CAN FD CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TLE9252V CANbus Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3933 Models |
Category | Type Interface |
Manufacturer MikroElektronika | Function CANbus |
Packaging Bulk | Utilized IC / Part TLE9252V |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,39000 Kč | 521,39 Kč |
| Unit Price without VAT: | 521,39000 Kč |
|---|---|
| Unit Price with VAT: | 630,88190 Kč |



















