
PMGD290UCEAX | |
|---|---|
DigiKey Part Number | 1727-1354-2-ND - Tape & Reel (TR) 1727-1354-1-ND - Cut Tape (CT) 1727-1354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMGD290UCEAX |
Description | MOSFET N/P-CH 20V 0.725A 6TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 725mA, 500mA 280mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMGD290UCEAX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.68nC @ 4.5V |
Manufacturer Nexperia USA Inc. | Input Capacitance (Ciss) (Max) @ Vds 83pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 280mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel | Qualification AEC-Q100 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 725mA, 500mA | Supplier Device Package 6-TSSOP |
Rds On (Max) @ Id, Vgs 380mOhm @ 500mA, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.3V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,11100 Kč | 61,11 Kč |
| 100 | 3,86040 Kč | 386,04 Kč |
| 500 | 2,88514 Kč | 1 442,57 Kč |
| 1 000 | 2,56981 Kč | 2 569,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,16849 Kč | 6 505,47 Kč |
| 6 000 | 1,96608 Kč | 11 796,48 Kč |
| 9 000 | 1,86286 Kč | 16 765,74 Kč |
| 15 000 | 1,74686 Kč | 26 202,90 Kč |
| 21 000 | 1,67814 Kč | 35 240,94 Kč |
| 30 000 | 1,61134 Kč | 48 340,20 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |










