
DMC3400SDW-7 | |
|---|---|
DigiKey Part Number | DMC3400SDW-7DITR-ND - Tape & Reel (TR) DMC3400SDW-7DICT-ND - Cut Tape (CT) DMC3400SDW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3400SDW-7 |
Description | MOSFET N/P-CH 30V 0.65A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 650mA, 450mA 310mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 1.4nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 55pF @ 15V |
Part Status Active | Power - Max 310mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 650mA, 450mA | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 400mOhm @ 590mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX3008CBKS,115 | Nexperia USA Inc. | 66 247 | 1727-1278-1-ND | 0,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 100 | 3,08040 Kč | 308,04 Kč |
| 500 | 2,28542 Kč | 1 142,71 Kč |
| 1 000 | 2,02820 Kč | 2 028,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70028 Kč | 5 100,84 Kč |
| 6 000 | 1,53481 Kč | 9 208,86 Kč |
| 9 000 | 1,45045 Kč | 13 054,05 Kč |
| 15 000 | 1,35557 Kč | 20 333,55 Kč |
| 21 000 | 1,29939 Kč | 27 287,19 Kč |
| 30 000 | 1,24474 Kč | 37 342,20 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











