0/1 Receiver LVDS, Multipoint 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65MLVD2DRBT

DigiKey Part Number
296-21313-2-ND - Tape & Reel (TR)
296-21313-1-ND - Cut Tape (CT)
296-21313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65MLVD2DRBT
Description
IC TRANSCEIVER 0/1 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/1 Receiver LVDS, Multipoint 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SN65MLVD2DRBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
250Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
8-VDFN Exposed Pad
Protocol
LVDS, Multipoint
Supplier Device Package
8-SON (3x3)
Number of Drivers/Receivers
0/1
Base Product Number
Receiver Hysteresis
25 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1043,80200 Kč438,02 Kč
2540,07240 Kč1 001,81 Kč
10035,96330 Kč3 596,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25034,00500 Kč8 501,25 Kč
50032,82408 Kč16 412,04 Kč
75032,23277 Kč24 174,58 Kč
1 25031,57763 Kč39 472,04 Kč
1 75031,19475 Kč54 590,81 Kč
2 50030,82641 Kč77 066,02 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč