Diode 45 V 3A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 3A Surface Mount DO-219AB (SMF)
DO-219AB SFM
eSMP® Package Evolution

V3FL45-M3/H

DigiKey Part Number
V3FL45-M3/HGITR-ND - Tape & Reel (TR)
V3FL45-M3/HGICT-ND - Cut Tape (CT)
V3FL45-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3FL45-M3/H
Description
DIODE SCHOTTKY 45V 3A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 45 V 3A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
V3FL45-M3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
750 µA @ 45 V
Capacitance @ Vr, F
370pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,06800 Kč60,68 Kč
1003,82790 Kč382,79 Kč
5002,85782 Kč1 428,91 Kč
1 0002,54433 Kč2 544,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,14537 Kč6 436,11 Kč
6 0001,94421 Kč11 665,26 Kč
9 0001,84164 Kč16 574,76 Kč
15 0001,72633 Kč25 894,95 Kč
21 0001,65802 Kč34 818,42 Kč
30 0001,59163 Kč47 748,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč