
SI1553CDL-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1553CDL-T1-GE3TR-ND - Tape & Reel (TR) SI1553CDL-T1-GE3CT-ND - Cut Tape (CT) SI1553CDL-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1553CDL-T1-GE3 |
Description | MOSFET N/P-CH 20V 0.7A SC70-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 700mA, 500mA 340mW Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 700mA, 500mA | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 700mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 38pF @ 10V | |
Power - Max | 340mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 100 | 5,93610 Kč | 593,61 Kč |
| 500 | 4,50072 Kč | 2 250,36 Kč |
| 1 000 | 4,03792 Kč | 4 037,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,44927 Kč | 10 347,81 Kč |
| 6 000 | 3,15268 Kč | 18 916,08 Kč |
| 9 000 | 3,00152 Kč | 27 013,68 Kč |
| 15 000 | 2,83164 Kč | 42 474,60 Kč |
| 21 000 | 2,73103 Kč | 57 351,63 Kč |
| 30 000 | 2,63327 Kč | 78 998,10 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |




