
SMA3103-TL-E | |
|---|---|
DigiKey Part Number | SMA3103-TL-EOSTR-ND - Tape & Reel (TR) SMA3103-TL-EOSCT-ND - Cut Tape (CT) SMA3103-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA3103-TL-E |
Description | IC RF AMP GPS 0HZ-2.2GHZ 6MCPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-MCPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 2.2GHz | |
P1dB | 5.7dBm | |
Gain | 27dB | |
Noise Figure | 4.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 19mA | |
Test Frequency | 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-MCPH | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 25 | 6,08120 Kč | 152,03 Kč |
| 100 | 5,56030 Kč | 556,03 Kč |
| 250 | 5,24532 Kč | 1 311,33 Kč |
| 500 | 5,02272 Kč | 2 511,36 Kč |
| 1 000 | 4,81232 Kč | 4 812,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,50288 Kč | 13 508,64 Kč |
| 6 000 | 4,32184 Kč | 25 931,04 Kč |
| 9 000 | 4,22074 Kč | 37 986,66 Kč |
| 15 000 | 4,09824 Kč | 61 473,60 Kč |
| 21 000 | 4,02042 Kč | 84 428,82 Kč |
| 30 000 | 3,94032 Kč | 118 209,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


