
SMA3107-TL-E | |
|---|---|
DigiKey Part Number | SMA3107-TL-EOSTR-ND - Tape & Reel (TR) SMA3107-TL-EOSCT-ND - Cut Tape (CT) SMA3107-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA3107-TL-E |
Description | IC RF AMP GPS 0HZ-2.8GHZ 6MCPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.8GHz 6-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | SMA3107-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 2.8GHz | |
P1dB | -9.5dBm | |
Gain | 24.5dB | |
Noise Figure | 3.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 6mA | |
Test Frequency | 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-MCPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,90480 Kč | 147,62 Kč |
| 100 | 5,39650 Kč | 539,65 Kč |
| 250 | 5,09076 Kč | 1 272,69 Kč |
| 500 | 4,87448 Kč | 2 437,24 Kč |
| 1 000 | 4,67017 Kč | 4 670,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,36961 Kč | 13 108,83 Kč |
| 6 000 | 4,19369 Kč | 25 162,14 Kč |
| 9 000 | 4,09547 Kč | 36 859,23 Kč |
| 15 000 | 3,97643 Kč | 59 646,45 Kč |
| 21 000 | 3,90083 Kč | 81 917,43 Kč |
| 30 000 | 3,82299 Kč | 114 689,70 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |









