
BGA427H6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA427H6327XTSA1TR-ND - Tape & Reel (TR) BGA427H6327XTSA1CT-ND - Cut Tape (CT) BGA427H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA427H6327XTSA1 |
Description | IC RF AMP GPS 0HZ-3GHZ SOT343-3D |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 3GHz PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BGA427H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 0Hz ~ 3GHz | |
P1dB | - | |
Gain | 18.5dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 2V ~ 5V | |
Current - Supply | 25mA | |
Test Frequency | 1.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,62300 Kč | 156,23 Kč |
| 25 | 14,72360 Kč | 368,09 Kč |
| 100 | 13,49120 Kč | 1 349,12 Kč |
| 250 | 12,75000 Kč | 3 187,50 Kč |
| 500 | 12,22546 Kč | 6 112,73 Kč |
| 1 000 | 11,73032 Kč | 11 730,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,00267 Kč | 33 008,01 Kč |
| 6 000 | 10,57736 Kč | 63 464,16 Kč |
| 9 000 | 10,34000 Kč | 93 060,00 Kč |
| 15 000 | 10,05247 Kč | 150 787,05 Kč |
| 21 000 | 9,86986 Kč | 207 267,06 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |







