
MAX2611EUS+T | |
|---|---|
DigiKey Part Number | MAX2611EUS+TR-ND - Tape & Reel (TR) MAX2611EUS+CT-ND - Cut Tape (CT) MAX2611EUS+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2611EUS+T |
Description | IC AMP GPS 0HZ-1.1GHZ SOT143-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, ISM, PCS, Set Top Box, WLAN, WLL 0Hz ~ 1.1GHz SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2611EUS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 1.1GHz | |
P1dB | - | |
Gain | 18.3dB | |
Noise Figure | - | |
RF Type | GPS, ISM, PCS, Set Top Box, WLAN, WLL | |
Voltage - Supply | 5V | |
Current - Supply | 16mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 51,36100 Kč | 513,61 Kč |
| 25 | 48,51360 Kč | 1 212,84 Kč |
| 100 | 44,60820 Kč | 4 460,82 Kč |
| 250 | 42,26308 Kč | 10 565,77 Kč |
| 500 | 40,60636 Kč | 20 303,18 Kč |
| 1 000 | 39,04494 Kč | 39 044,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,11816 Kč | 92 795,40 Kč |
| 5 000 | 35,75842 Kč | 178 792,10 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |








