RF Amplifier IC General Purpose 100MHz ~ 3.6GHz SC-88FL/MCPH6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC General Purpose 100MHz ~ 3.6GHz SC-88FL/MCPH6
6 TSSOP

NSVG3109SG6T1G

DigiKey Part Number
488-NSVG3109SG6T1GTR-ND - Tape & Reel (TR)
488-NSVG3109SG6T1GCT-ND - Cut Tape (CT)
488-NSVG3109SG6T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVG3109SG6T1G
Description
IC AMP GPS 100MHZ-3.6GHZ SC88FL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 3.6GHz SC-88FL/MCPH6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
100MHz ~ 3.6GHz
P1dB
6.4dBm
Gain
27dB
Noise Figure
4.3dB
RF Type
General Purpose
Voltage - Supply
2.7V ~ 3V
Current - Supply
16mA
Test Frequency
1GHz
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88FL/MCPH6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 520
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,93700 Kč79,37 Kč
257,08880 Kč177,22 Kč
1006,16290 Kč616,29 Kč
2505,72320 Kč1 430,80 Kč
5005,45738 Kč2 728,69 Kč
1 0005,23879 Kč5 238,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,82380 Kč14 471,40 Kč
6 0004,69543 Kč28 172,58 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč