
0R41308EC | |
|---|---|
DigiKey Part Number | 4616-0R41308EC-ND |
Manufacturer | |
Manufacturer Product Number | 0R41308EC |
Description | ER CORE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core ER Type 0.504" (12.80mm) Length 0.343" (8.70mm) Width Diameter 0.112" (2.85mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | - | |
Material | R | |
Diameter | - | |
Inductance Factor (Al) | 1.7 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 17.5 | |
Effective Area (Ae) mm² | 19.9 | |
Minimum Core Cross Section (Amin) mm² | 19.2 | |
Effective Magnetic Volume (Ve) mm³ | 348.0 | |
Finish | Uncoated | |
Height | 0.112" (2.85mm) | |
Length | 0.504" (12.80mm) | |
Width | 0.343" (8.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 368 | 2,46726 Kč | 25 580,55 Kč |
| Unit Price without VAT: | 2,46726 Kč |
|---|---|
| Unit Price with VAT: | 2,98538 Kč |

